169341-1 | AMP
Crimping pliers for D-Sub, 0.09-0.2 mm², AWG 32-20, AMP, 169341-1
Order No.: 05L8535
EAN: 4099891355364
MPN:
169341-1
0-0169341-1
Unit Price (€ / pc.)
439.11 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2024-06-27
Leadtime: 9 Weeks **
Crimp tools, type TE Connectivity/AMP 0-0169341-1.
For single-contacts series HD 20; Range of wires which can be processed: 0.03 to 0.09 mm², 0.08 to 0.22 mm² and 0.2 to 0.56 mm².
Type: 0–0169341–1, crimp tool
Technical specifications
Crimping Range (AWG) | AWG 32-20 | |
Crimping Range (mm²) | 0.09-0.2 mm² | |
Suitable for | D-Sub | |
Weight | 304 g | |
Length | 202 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |