Crimping tools for flat-blade connectors and flat-blade receptacles, connector width 2.8 mm.
Features
Crimping Range (mm²) | 0.1-1.0 mm² | |
Suitable for | faston plug | |
Weight | 440 g | |
Length | 200 mm |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available