9014400000 | Weidmüller
Crimping pliers for isolated connectors, 0.5-2.5 mm², AWG 21-14, Weidmüller, 9014400000
Unit Price (€ / pc.)
253.0773 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
253.08 € *
Price list
Quantity
Price per unit*
1 pcs.
253.0773 €
5 pcs.
240.4038 €
10 pcs.
228.3848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tool, 9014400000, WEIDMÜLLER
Crimping tool for insulated connectors, 0.5 - 2.5 mm².
Features
- Ratchet guarantees precise crimping
- Release option in the event of incorrect operation
- With stop for exact positioning of the contacts
Technical specifications
Crimping Range (AWG) | AWG 21-14 | |
Crimping Range (mm²) | 0.5-2.5 mm² | |
Suitable for | isolated connectors | |
Weight | 434 g | |
Length | 200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |