97 68 145 A | Knipex

Crimping pliers for wire end ferrules, 0.25-2.5 mm², AWG 23-13, Knipex, 97 68 145 A

Order No.: 05L8404
EAN: 4003773071754
MPN:
97 68 145 A
9768145A
Knipex
default L
Image may differ
Unit Price (€ / pc.)
34.510 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
1 pcs.
34.510 €
6 pcs.
31.059 €
*incl. VAT plus shipping costs
**Subject to prior sale
For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4 in the range from 0.25 up to 2.5 mm². Crimping in marked trapezoidal dies for reliable connections between the sleeve and the conductor. Vanadium electric steel- forged, oil-hardened
Technical specifications
Crimping Range (AWG) AWG 23-13
Crimping Range (mm²) 0.25-2.5 mm²
Suitable for wire end ferrules
Weight 175 g
Length 145 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Crimping Range (mm²)
Length
Crimping Range (AWG)
Weight
Suitable for
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Crimping Range (mm²)
Length
Crimping Range (AWG)
Weight
Suitable for