9006320000 | Weidmüller
Crimping pliers for BNC/TNC coaxial connectors, Weidmüller, 9006320000
Unit Price (€ / pc.)
393.5449 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
393.54 € *
Price list
Quantity
Price per unit*
1 pcs.
393.5449 €
5 pcs.
373.8742 €
10 pcs.
355.1793 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pressing tool, 9006320000, WEIDMÜLLER
Pressing tool, crimping tool for contacts, hexagonal crimp.
Technical specifications
Suitable for | BNC/TNC coaxial connectors | |
Weight | 730 g | |
Length | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |