9005990000 | Weidmüller
Crimping pliers for wire end ferrules, 0.14-1.5 mm², AWG 26-16, Weidmüller, 9005990000
Unit Price (€ / pc.)
159.3410 € *
Available: 3 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Total Price:
159.34 € *
Price list
Quantity
Price per unit*
1 pcs.
159.3410 €
5 pcs.
151.3799 €
10 pcs.
143.8234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tool PZ 1.5 from Weidmüller
For wire end ferrules with and without plastic collar in the range from 0.14 to 1.5 mm². The wire end ferrules are inserted from the front. Crimping cannot be interrupted, except by releasing. Ergonomic design, easy handling and only slight expenditure of force.
Length: 170 mm
Weight: 170 g
Technical specifications
Crimping Range (AWG) | AWG 26-16 | |
Crimping Range (mm²) | 0.14-1.5 mm² | |
Suitable for | wire end ferrules | |
Weight | 170 g | |
Length | 170 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |