Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.3 - 2.1 mm, Insulation Requirement: Uninsulated,, Operating Temperature Range: -40 - 130 °C, Compatible With Wire Base Material: Copper.
Version | receptacle | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1.4-2.1 mm | |
Contact connection | crimp connection | |
Contact material | copper-nickel alloy | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.5-1.0 mm² |
Country of origin | NL |
Customs tariff number | 85369010 |
Original Packaging | Reel with 4,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available