430024 | C.K Tools

Crimping and stripping pliers for insulated cable lugs/connectors, 1.5-6.0 mm², AWG 8-4, C.K Tools, 430024

Order No.: 03L3366
EAN: 5051074300249
MPN:
430024
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
16.541 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
16.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.541 €

- Specially hardened steel for durability, with black soft comfort grips

- Four function tool

- Cutting: (soft wire only)

- Wire Stripping: 0.75 / 1.0 / 1.5 / 2.5 / 4.0 and 6.0 mm

- Crimping of non-insulated terminals (1.5, 2.5 & 4-6mm)

- Crimping of insulated terminals (Red, Blue & Yellow)

- Bolt shearing of 2.6, 3.0, 3.5, 4.0 & 5.0mm Diameter

- Total length: 250mm

Technical specifications
Crimping Range (AWG) AWG 8-4
Crimping Range (mm²) 1.5-6.0 mm²
Suitable for insulated cable lugs/connectors
Weight 224 g
Length 250 mm
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes