3-747579-4 | AMP

Contact sleeve for D-Sub, 3-747579-4

Order No.: 55F4139
EAN: 4099889818482
MPN:
3-747579-4
3-0747579-4
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Available in 5 Days: 4,915 pcs.
Leadtime: 1 Week **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
85 pcs.
1.0353 €
450 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding crimp ferrules for shield termination, type 3-0747.

Made of tinned copper. Suitable crimp tools are described below.

Technical attributes (type, for cable outer diameter (OD), inner diameter (ID)): 3-0747579-4, OD 8.23 to 9.53 mm, ID 9.53 mm

Technical specifications
Suitable for D-Sub
Accessory Type contact sleeve
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Contact sleeve for D-Sub, 3-747579-4
Order No.:
 55F4139
Manufacturer:
 AMP
Manufacturer SKU:
 3-747579-4
Available: 0 pcs. Available in 5 Days: 4,915 pcs. Leadtime: 1 Week **
Total Price: 1.04 € *
85 pcs.
1.0353 €
450 pcs.
0.9520 €
contact sleeve
D-Sub
Contact sleeve for D-Sub, 3-747579
Order No.:
 55F4137
Manufacturer:
 AMP
Manufacturer SKU:
 3-747579
Available: 0 pcs. Available in 5 Days: 16,900 pcs. Leadtime: 1 Week **
Total Price: 0.36 € *
250 pcs.
0.3570 €
1200 pcs.
0.3213 €
contact sleeve
D-Sub
Contact sleeve for D-Sub, 3-747579-2
Order No.:
 55F4138
Manufacturer:
 AMP
Manufacturer SKU:
 3-747579-2
Available: 237 pcs. Leadtime: 23 Weeks **
Total Price: 3.01 € *
10 pcs.
0.3011 €
contact sleeve
D-Sub