100025879 | Telegärtner
Crimping die for RG-58 C/U, Low Loss 1.05/2.95, 1.46-5.41 mm², 100025879
Unit Price (€ / pc.)
239.1781 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp die, 100025879, TELEGÄRTNE
Crimp die for XM type.
Features
- Cable group: RG-58C/U, Low Loss 1.05/2.95
- 3-way die (HEX 1.46/1.69/5.41)
Technical specifications
Crimping Range (mm²) | 1.46-5.41 mm² | |
Suitable for | RG-58 C/U, Low Loss 1.05/2.95 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |