1579004-8 | AMP
Crimping pliers for Heavy duty contacts, 4.0-6.0 mm², AWG 15.5-10, AMP, 1579004-8
Unit Price (€ / pc.)
635.7575 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Crimp tools, type 157900.
For conductor cross-sections of 4.0 and 6.0 mm². The crimp tool is supplied with die and locater.
Type: 0–1579004–8, crimp tool
Technical specifications
Crimping Range (AWG) | AWG 15.5-10 | |
Crimping Range (mm²) | 4.0-6.0 mm² | |
Suitable for | Heavy duty contacts | |
Weight | 814.73 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |