726824-1 | AMP
Crimping pliers for mini CERTI-LOK, 0.2-0.8 mm², AWG 28-24, AMP, 726824-1
Unit Price (€ / pc.)
564.3932 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
564.39 € *
Price list
Quantity
Price per unit*
1 pcs.
564.3932 €
3 pcs.
547.4476 €
10 pcs.
528.6456 €
20 pcs.
517.3525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tools, type TE Connectivity/AMP 0-0726824-1.
Special tool for processing snap-in crimp contacts (Mini CERTI-LOK) in single form of the 927995-1 versions; cross-sectional range: 0.2 to 0.8 mm² (AWG 28 to 24).
Type: 0–0726824–1, crimp tool
Technical specifications
Crimping Range (AWG) | AWG 28-24 | |
Crimping Range (mm²) | 0.2-0.8 mm² | |
Suitable for | mini CERTI-LOK | |
Weight | 290 g | |
Length | 195 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84678900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |