Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

WZ 210, crimp tool

Order No. 05 L 8506

Manufacturer No.

WZ 210-0,14-0,5

This product is no longer available.

scale from 1 from 5
Price* per piece € 301.07 € 286.79
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer number WZ 210-0,14-0,5
Country of origin Germany
Customs tariff number 82032000
The above illustration may deviate

Crimp tools, type Stocko WZ 210.

For non-insulated tab terminals and receptacles with 2.8,. 4.8 and 6.3 mm insertion width, with four different dies from 0.09 to 0.14 mm² (AWG 26), 0.14 to 0.25 mm² (AWG 26 to 22), 0.25 to 0.5 mm² (AWG 22) and 0.14 to 0.25 mm² (AWG 26 to 22); Design: linear stroke, integrated releasable forced lock (ensures that crimping is completed), made of special tool steel, burnished finish. Length: 198 mm. Weight: 270 g.

 

Type: WZ 210, crimp tool

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)