K80 | Klauke
Crimping pliers for insulated cable lugs/connectors, 0.1-1.0 mm², AWG 26-17, Klauke, K80
Order No.: 05L8355
EAN: 4012078036610
MPN:
K80
Unit Price (€ / pc.)
316.7661 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
316.77 € *
Price list
Quantity
Price per unit*
1 pcs.
316.7661 €
3 pcs.
307.2580 €
10 pcs.
296.7027 €
25 pcs.
288.7773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tools, type Klauke K80.
For insulated cable connectors, with catch and double crimping in oval shape; Crimp range: 0.1 to 1.0 mm², length: 195 mm. Weight: 380 g.
Type: K80, crimp tool
Technical specifications
Crimping Range (AWG) | AWG 26-17 | |
Crimping Range (mm²) | 0.1-1.0 mm² | |
Suitable for | insulated cable lugs/connectors | |
Weight | 380 g | |
Length | 195 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |