K3 | Klauke
Crimping pliers for wire end ferrules, 0.5-16 mm², AWG 20-5, Klauke, K3
Order No.: 05L8331
EAN: 4012078000093
MPN:
K3
Unit Price (€ / pc.)
49.385 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp tools, type Klauke K 3.
For wire end ferrules from 0.5 to 16 mm² . Ergonomic handles; Length: 230 mm. Weight: 240 g.
Type: K 3, crimp tool
Technical specifications
Crimping Range (AWG) | AWG 20-5 | |
Crimping Range (mm²) | 0.5-16 mm² | |
Suitable for | wire end ferrules | |
Weight | 240 g | |
Length | 230 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |