97 33 01 | Knipex

Crimping pliers for uninsulated, open connectors, 0.5-6.0 mm², AWG 20-10, Knipex, 97 33 01

Order No.: 05L8521
EAN: 4003773066927
MPN:
97 33 01
973301
Knipex
default L
Image may differ
Unit Price (€ / pc.)
196.35 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
196.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
196.35 €
Just one tool for the most common crimping applications. Crimping dies changed quickly and easily without any additional tool. Sorted and protected storage of the interchangeable dies in a round magazine. Comfortable, powerful crimping pliers in professional quality. Same reliable crimping results as with fixed crimping dies. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Chrome vanadium electric steel in special quality, oil-hardened. Round magazine: plastic, fibreglass-reinforced
Technical specifications
Crimping Range (AWG) AWG 20-10
Crimping Range (mm²) 0.5-6.0 mm²
Suitable for uninsulated, open connectors
Weight 770 g
Length 250 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 05L8605

Manufacturer SKU:

 97 39 90

 

Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
29.99 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.9880 €
6 pcs.
26.9892 €
Variations
Weight
Crimping Range (mm²)
Length
Crimping Range (AWG)
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Crimping Range (mm²)
Length
Crimping Range (AWG)
Suitable for