Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Crimp plier PreciForce for non-insulated, open connectors, Knipex 95 52 34, length 220 mm, weight 483 g

Order No. 05 L 8394
Manufacturer name Knipex
Manufacturer No. 97 52 34
piece
Total

€ 138.04
There are 1 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 138.04 € 119.00
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Knipex
Manufacturer number 97 52 34
GTIN 4003773051879
Country of origin Germany
Customs tariff number 82032000
The above illustration may deviate

Crimp plier PreciForce, Knipex  97 52 34.

Increased force by means of leverage mechanism for effortless working, consistent crimp quality thanks to precision dies and forced lock mechanism (with release), precise factor setting of the crimp pressure (calibrated), easy operation through favorable handle position, low weight, short design and ergonomic handle shapes, dual-colored multi-component grips.

length: 220 mm

Application: non-insulated, open connectors

capacity: 0.1 to 2.5 mm²

weight: 483 g

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Other versions