97 53 09 | Knipex
Crimping pliers for wire end ferrules, 0.08-16 mm², AWG 28-5, Knipex, 97 53 09
Order No.: 05L8402
EAN: 4003773044550
MPN:
97 53 09
975309
Unit Price (€ / pc.)
177.310 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
177.31 € *
Price list
Quantity
Price per unit*
1 pcs.
177.310 €
3 pcs.
159.579 €
*incl. VAT plus shipping costs
**Subject to prior sale
For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4. Self-adjusting adaptation to the desired end sleeve (ferrule) size: no wrong crimps caused by using the wrong die. Front loading of the end sleeves (ferrules) into the tool. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Handy shape and low weight provide high operation comfort. Chrome vanadium electric steel in special quality, oil-hardened Model: Compression from 0.08 - 10.0 and 16.0 mm² in one profile. With selector lever for setting the crimping area either to 0.08 - 10 mm² or 16 mm². Suitable in particular for all twin end sleeves (ferrules) up to 2 x 6 mm² or 2 x AWG 8.
Technical specifications
Crimping Range (AWG) | AWG 28-5 | |
Crimping Range (mm²) | 0.08-16 mm² | |
Suitable for | wire end ferrules | |
Weight | 486 g | |
Length | 190 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |