Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Crimp tool for wire end ferrules, 6.0 to 16 mm², 580 g, Wago Variocrimp 206-216

Order No. 05 L 8449

Manufacturer name

WAGO

Series

206

Manufacturer No.

206-216

piece
Total

€ 180.88
There are 3 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 180.88 € 167.79
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name WAGO
Series 206
Manufacturer number 206-216
GTIN 4017332085830
Country of origin Sweden
Customs tariff number 82032000
The above illustration may deviate

Crimp tool for wire end ferrules, type Wago Variocrimp

With one crimp insert for the cross-sectional range, for high conductor extraction forces due to a compact square crimping shape with embossing over the circumference, for wire end ferrules with and without plastic collar. The tool can be fed from both sides. It is, therefore, suitable both for right and left hand operation. An integrated pressure buffer adapts the crimp force automatically to the conductor cross-section. Here, the forced lock ensures gas-proof crimping of the conductor and wire end ferrule. The tool opens automatically when crimping is completed.

Crimp range: 6.0 mm² to 16 mm²

Weight: 580 g

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK free
    PFOS not specified
    SVHC free (28.10.2008)
Other versions