97 81 180 | Knipex
Crimping pliers for wire end ferrules, 0.5-6.0 mm², AWG 20-10, Knipex, 97 81 180
Order No.: 05L8408
EAN: 4003773019794
MPN:
97 81 180
9781180
Unit Price (€ / pc.)
51.0510 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
51.05 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0510 €
6 pcs.
45.9459 €
*incl. VAT plus shipping costs
**Subject to prior sale
For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4 in the range 0.5 to 6 mm². Ideal for work in confined areas, e.g. in narrow and deep switch boxes. Special tool steel, forged, oil-hardened
Technical specifications
Crimping Range (AWG) | AWG 20-10 | |
Crimping Range (mm²) | 0.5-6.0 mm² | |
Suitable for | wire end ferrules | |
Weight | 209 g | |
Length | 180 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |