Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Crimp plier for wire end ferrules, with release spring, Knipex 97 61 145 F, length 145 mm, weight 140 g

Order No. 05 L 8384
Manufacturer name Knipex
Manufacturer No. 97 61 145 F
piece
Total

€ 28.44
Product coming soon
Delivery:

scale from 1 from 5
Price* per piece € 28.441 € 26.537
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Knipex
Manufacturer number 97 61 145 F
GTIN 4003773043980
Country of origin Germany
Customs tariff number 82032000
The above illustration may deviate

Crimp plier with release spring, for wire end ferrules, Knipex 97 61 145 F.

For reliable crimping of wire end ferrules to DIN 46228 Part 1 + 4.

Function: crimping in marked trapezoidal dies for high-strength contact between the ferrule and the conductor

Design: made of oil-hardened vanadium steel, with plastic handle sleeves

Crimping range: 0.25 to 2.5 mm² (AWG 23 to 13)

Length: 145 mm

Weight: 140 g

 

 

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Other versions
Related products