430029 | C.K Tools

Crimping pliers for wire end ferrules, 0.25-6.0 mm², AWG 20-10, C.K Tools, 430029

Order No.: 05L6814
EAN: 5051074300294
MPN:
430029
Ratschen-Crimpzange 0,25-6mm²
C.K Tools
default L
front L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Ratchet crimping pliers for wire end ferrules, 0.25-6.0 mm², AWG 20-10, C.K Tools, T3684
Order No.: 05L6916
Manufacturer: C.K Tools
per pc. 78.9922 € *
*incl. VAT plus shipping costs

Crimp tools for wire end ferrules, type C.K 430029.

With ratchet function, high compression pressure, forced lock, quick-release and variable pressure; Cross-section: 0.25 to 6.0 mm², AWG 20 to AWG 10. Material: high-alloy carbon steel. Length: 195 mm. Weight: 351 g.

Type: 430029, crimp tool, 0.25 to 6.0 mm²

Technical specifications
Crimping Range (AWG) AWG 20-10
Crimping Range (mm²) 0.25-6.0 mm²
Suitable for wire end ferrules
Weight 351 g
Length 195 mm
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement