3994 | Vogt
Crimping pliers for insulated cable lugs/connectors, 0.5-2.5 mm², AWG 20-14, Vogt, 3994
Order No.: 05L8425
EAN: 4099891355319
MPN:
3994
Unit Price (€ / pc.)
132.5779 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
132.58 € *
Price list
Quantity
Price per unit*
1 pcs.
132.5779 €
3 pcs.
128.6152 €
10 pcs.
124.1884 €
25 pcs.
120.8802 €
100 pcs.
115.5728 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tool for receptacles, type Vogt 399.
For angled receptacles.
Technical attributes (type, for tab width, crimp range): 3994N, 6.3 mm, 0.5 to 2.5 mm², AWG 20 to 14
Technical specifications
Crimping Range (AWG) | AWG 20-14 | |
Crimping Range (mm²) | 0.5-2.5 mm² | |
Suitable for | insulated cable lugs/connectors | |
Weight | 565 g |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |