V30SO000041 | Zoller & Fröhlich
Assortment Box with insulated wire end ferrules, 0.5 to 2.5 mm², 400 pieces
Order No.: 18H7290
EAN: 4099889633085
MPN:
V30SO000041
Unit Price (€ / pc.)
11.1265 € *
Available: 6 pcs.
Leadtime: 12 Weeks **
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1265 €
5 pcs.
10.3887 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortment box with insulated wire end ferrules according to DIN, 400 pieces. Content: 50 pieces 0.5 mm², 100 pieces 0.75 mm², 100 pieces 1.0 mm², 100 pieces 1.5 mm², 50 pieces 2.5 mm².
Technical specifications
Number of single parts | 400 | |
Version | wire end ferrules | |
Delivery incl. Tools | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |