4015 | Vogt
Crimp terminals assortment
Order No.: 18H7032
EAN: 4099889633009
MPN:
4015
Unit Price (€ / pc.)
70.9002 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Assortments of wire end ferrules, type Vogt 4015.
To DIN 46228/1 and 46228/4, with/without insulation
Technical specifications
Number of single parts | 3650 | |
Version | wire end ferrules | |
Delivery incl. Tools | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |