AE501 | Klauke
Crimping die for wire end ferrules, 0.14-10 mm², AE501
Crimp die for wire end ferrules, type AE 50.
Type: AE501, 0.14 - 10 mm²
Crimping Range (mm²) | 0.14-10 mm² | |
Suitable for | wire end ferrules |
Country of origin | DE |
Customs tariff number | 82073010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |