CR502 | Klauke
Crimping die for Non-insulated receptacles, 0.5-2.5 mm², CR502
Order No.: 05L8132
EAN: 4012078329231
MPN:
CR502
Unit Price (€ / pc.)
205.4892 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp die for non-insulated receptacles, type CR 50.
Type: CR502, 0.5 - 2.5 mm², tab width 4.8 mm
Technical specifications
Crimping Range (mm²) | 0.5-2.5 mm² | |
Suitable for | Non-insulated receptacles |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |