09060008482 | Harting
Receptacle, 0.5-1.5 mm², AWG 20-16, crimp connection, noble metal, 09060008482
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Next delivery: 204 pcs. on 2024-05-13
Leadtime: 2 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
50 pcs.
0.3689 €
250 pcs.
0.3213 €
1000 pcs.
0.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding crimp contact, type 0906.
Single contact; Stripping length: 3.5 +0.5 mm.
Technical attributes (type, conductor cross-sections, insulation diameter): 0008482, 0.5 - 1.5 mm², 1.6 - 2.8 mm
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20-16 | |
Insulation diameter | 1.6-2.8 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | nickel-plated | |
contact surface | noble metal | |
Cable cross-section | 0.5-1.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |