Corresponding crimp contact, type 0906.
Single contact; Stripping length: 3.5 +0.5 mm.
Technical attributes (type, conductor cross-sections, insulation diameter): 0008484, 0.09 - 0.25 mm², 0.7 - 1.5 mm
Version | receptacle | |
AWG cross-section | AWG 28-24 | |
Insulation diameter | 0.7-1.5 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | noble metal | |
Cable cross-section | 0.09-0.25 mm² |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
52F8646
Manufacturer SKU:
09990000088
Order No.:
52F8648
Manufacturer SKU:
09990000087
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available