731470021 | Hirschmann Automation and Control
Tab, 0.5-1.5 mm², crimp connection, tin-plated, 731470021
Unit Price (€ / pc.)
0.7021 € *
Available: 504 pcs.
Leadtime: 4 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
5 pcs.
0.6664 €
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding snap-in crimp contact, type RMC 480-1.
Suitable for GSC 300. The required auxiliary materials are described in chapter L. The contact can also be delivered in tape packages for automatic pick-and-place machines (4000 per magazine); Order code: RMCB 480-1. Prices on request.
Type: RMC 480–1, crimp contact
Technical specifications
Version | tab | |
Insulation diameter | 0.8-4.8 mm | |
Contact connection | crimp connection | |
Contact material | copper-tin | |
contact surface | tin-plated | |
Cable cross-section | 0.5-1.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |