17861162501 | Littelfuse
Crimp contacts, 1.5 to 2.5 mm², 178.6116.2501
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Parts.
Type: 178.6116.2501, contact, 1.5 to 2.5 mm²
Technical specifications
Contact connection | crimp connection | |
Contact material | copper alloy | |
Cable cross-section | 1.5-2.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |