2-1393816-2 | AXICOM

Relay, 4 Form C (NO/NC), 220 V (AC), 14 kΩ, 2 A, 125 V (AC), monostable, 2-1393816-2

Order No.: 30G7876
EAN: 4099889396195
MPN:
2-1393816-2
V23005-B4-B110
Series: P
AXICOM
default L
front L
Image may differ
Unit Price (€ / pc.)
265.1558 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
265.16 € *
Price list
Quantity
Price per unit*
5 pcs.
265.1558 €
10 pcs.
253.8270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cradle relay, type TE Connectivity/AXICOM W.

Size: 1 and 2. Style: For AC voltage, non-polarized, monostable, with single contacts, pluggable and fixed installation. Contact material: silver, gold-plated. Ambient temperatures: –40 to +70 °C. Limit temperature: max. +100 °C. Thermal resistance: 35 K/VA. Switching rate: max. 20 switching cycles/s. Socket descriptions below the Cradle relay.

With 4 x CO contacts.

Switching voltage: max. 150 VDC/125 VAC. Switching current: max. 2.0 A. Breaking capacity max.: 35 to 70 W (voltage-dependent), 50 VA. Design: size 2.

Technical attributes (type, rated voltage, coil resistance (±15 %)): 2-1393816-2, 220 VAC, 14000 ohm

Technical specifications
Connection PCB connection
Contact type 4 Form C (NO/NC)
Contact material silver
Switching Voltage (AC) 125 V
switching current 2 A
Coil voltage (AC) 220 V
Coil type monostable
Coil resistance 14 kΩ
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 30G798

Manufacturer SKU:

 1393827-2

 

Available: 37 pcs. Leadtime: 8 Weeks **
7.50 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4970 €
10 pcs.
6.5926 €
50 pcs.
6.1523 €
150 pcs.
5.8786 €
500 pcs.
5.5811 €

Order No.:

 30G794

Manufacturer SKU:

 9-1393809-1

 

Available: 27 pcs. Leadtime: 16 Weeks **
14.84 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8393 €
10 pcs.
13.0662 €
50 pcs.
12.1737 €
150 pcs.
11.6382 €
500 pcs.
11.0432 €