2-1393809-4 | AXICOM

Relay, 2 Form C (NO/NC), 1.7 kΩ, 5 A, 250 V (DC), 250 V (AC), monostable, 2-1393809-4

Order No.: 30G7658
EAN: 4099889396072
MPN:
2-1393809-4
V23154-D722-F104
Series: N
AXICOM
default L
front L
Image may differ
Unit Price (€ / pc.)
149.7020 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 1 Week **
Total Price:
149.70 € *
Price list
Quantity
Price per unit*
1 pcs.
149.7020 €
3 pcs.
137.8972 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cradle relay, type TE Connectivity/AXICOM N.

Size: 2, for DC voltage, non-polarized, monostable, pluggable and fixed installation, dust-proof (IP 30) or hermetically sealed (IP 67). Ambient temperatures: –40 to +70 °C. Limit temperature: max. +100 °C. Thermal resistance: 50 K/W. Response/release time: typically 7.5/3.0 ms. Socket descriptions below the Cradle relay.

Dust-proof, single contacts+ 2 x CO.

Test voltage: contacts/coil 1500 VRMS, contact/contact 1000 VRMS. Switching voltage: max. 250 V AC/DC. Switching current: max. 5.0 A. Breaking capacity: voltage-dependent 50 to 140 W/500 VA. Switching rate: max. 10 switching cycles/s. Contact material: silver, gold-plated.

Technical attributes (type, rated coil voltage, voltage range (min./max.), coil resistance (±15%)): 2-1393809-4, 32 VDC, 22.6/54 VDC, 1700 ohm

Technical specifications
Connection screw connection
Contact type 2 Form C (NO/NC)
Contact material Ni
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 5 A
Coil type monostable
Coil resistance 1.7 kΩ
Logistics
Country of origin KR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 30G798

Manufacturer SKU:

 1393827-2

 

Available: 37 pcs. Leadtime: 8 Weeks **
7.50 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4970 €
10 pcs.
6.5926 €
50 pcs.
6.1523 €
150 pcs.
5.8786 €
500 pcs.
5.5811 €

Order No.:

 30G794

Manufacturer SKU:

 9-1393809-1

 

Available: 27 pcs. Leadtime: 16 Weeks **
14.84 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8393 €
10 pcs.
13.0662 €
50 pcs.
12.1737 €
150 pcs.
11.6382 €
500 pcs.
11.0432 €
Variations
Contact type
Coil voltage (DC)
Switching Voltage (AC)
switching current
Contact material
Coil resistance
Switching Voltage (DC)
Connection
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
Switching Voltage (AC)
switching current
Contact material
Coil resistance
Switching Voltage (DC)
Connection