6-1393806-7 | AXICOM

Relay, 1 Form C (NO/NC), 12 V (DC), 220 Ω, 2 A, 150 V (DC), 125 V (AC), monostable, 6-1393806-7

Order No.: 30G751
EAN: 4099889395907
MPN:
6-1393806-7
V23154-C717-B104
Series: N
AXICOM
default L
front L
Image may differ
Unit Price (€ / pc.)
120.7255 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 1 Week **
Total Price:
120.73 € *
Price list
Quantity
Price per unit*
1 pcs.
120.7255 €
4 pcs.
118.4764 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cradle relay, type TE Connectivity/AXICOM N.

Size: 1, for DC voltage, non-polarized, monostable, with single contacts, pluggable and fixed installation, dust-proof (IP 30). Contact material: silver, gold-plated. Ambient temperatures: –40 to +70 °C. Limit temperature: max. +100 °C. Thermal resistance: 50 K/W. Response/release time: typically 7.5/3.0 ms. Socket descriptions below the Cradle relay.

With 2 x CO contacts.

Test voltage contact/coil: 1000 VRMS, contact/contact 500 VRMS. Switching voltage: max. 150 VDC/125 VAC. Switching current: max. 2.0 A. Breaking capacity: voltage-dependent 35 to 70 W/50 VA. Switching rate: max. 50 switching cycles/s.

Technical attributes (type, rated coil voltage, voltage range (min./max.), coil resistance (±15%)): 6-1393806-7, 12 VDC, 5.3/20 VDC, 220 ohm

Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material NiTi
Switching Voltage (AC) 125 V
Switching Voltage (DC) 150 V
switching current 2 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 220 Ω
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Coil voltage (DC)
Switching Voltage (AC)
switching current
Contact material
Coil resistance
Switching Voltage (DC)
Connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
Switching Voltage (AC)
switching current
Contact material
Coil resistance
Switching Voltage (DC)
Connection