0015-0703 | ZF Switches and Sensors
Cover, (L x W x H) 53.5 x 21.5 x 28 mm, black, for Basic switch, 0015-0703
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Covers for microswitches series GPTC, type Cherry 0015.
Type: 0015-0703, 45° cable exit
Technical specifications
Width | 21.5 mm | |
Colour | black | |
Suitable for | Basic switch | |
Height | 28 mm | |
Length | 53.5 mm | |
Accessory Type | cover |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |