3036644 | Phoenix Contact
End cover, 3036644
Order No.: 09H9096
EAN: 4017918819682
MPN:
3036644
D-ST 10
Unit Price (€ / pc.)
0.9282 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8449 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3036644, Phoenix Contact
End cover, Length: 71.5 mm, Width: 2.2 mm, Height: 49.9 mm, Color: gray
Technical specifications
Suitable for | terminal block | |
Accessory Type | end cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |