3030420 | Phoenix Contact
End cover, 3030420
Order No.: 09H9092
EAN: 4017918188030
MPN:
3030420
D-ST 4
Unit Price (€ / pc.)
0.9996 € *
Available: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9996 €
50 pcs.
0.8806 €
250 pcs.
0.7616 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3030420, Phoenix Contact
End cover, Length: 55.9 mm, Width: 2.2 mm, Height: 29 mm, Color: gray
Technical specifications
Suitable for | terminal block | |
Accessory Type | end cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |