3211634 | Phoenix Contact
End cover, 3211634
Order No.: 09H8813
EAN: 4046356428378
MPN:
3211634
D-PTTB 2,5
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7259 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3211634, Phoenix Contact
End cover, Length: 68 mm, Width: 2.2 mm, Height: 39.6 mm, Color: gray
Technical specifications
Suitable for | terminal block | |
Accessory Type | end cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |