B4044407 | OKW
Cover M
Width | 165 mm | |
Colour | white | |
Height | 14 mm | |
Length | 225 mm | |
Material | ABS |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |