49.61.8.230.0060 | Finder
Coupling relay 1 Form C (NO/NC), 230 V (AC), 28000 Ω, 16 A, 250 V (AC), 49.61.8.230.0060
Unit Price (€ / pc.)
18.6592 € *
Available: 2 pcs.
Leadtime: 5 Weeks **
Total Price:
18.66 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6592 €
5 pcs.
17.5525 €
15 pcs.
16.8742 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupling relay, 49.61.8.230.0060, Finder
Coupling relay for DIN rail with screw terminals, 1 changeover contact 16 A / 250 V DC coil voltage 230 V AC. Contact material AgCdO, with integrated LED and EMC suppression.
Features
- Ideal interface for PLC and electronic systems
- AC coils & DC coils
- Instant ejection of relay using plastic retaining clip
- Supply status indication and coil suppression module
Technical specifications
Connection | screw connection | |
Version | coupling relay | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgCdO | |
Rated voltage (AC) | 250 V | |
Rated current | 16 A | |
Degree of protection (IP) | IP40 | |
Coil voltage (AC) | 230 V | |
Coil resistance | 28000 Ω | |
Status display | LED, green |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |