49.52.9.024.0050 | Finder

Coupling relay 2 Form C (NO/NC), 24 V (DC), 900 Ω, 8 A, 250 V (AC), 49.52.9.024.0050

Order No.: 29G9744
EAN: 8012823220970
MPN:
49.52.9.024.0050
495290240050
Series: 49
Finder
default L
Image may differ
Unit Price (€ / pc.)
19.4922 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
5 pcs.
18.3260 €
15 pcs.
17.6239 €
50 pcs.
16.8385 €
150 pcs.
16.1364 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupling relay, 49.52.9.024.0050, Finder

Coupling relay for DIN rail with screw terminals 2 CO contact 8 A / 250 V AC coil voltage 24 V DC contact material AgNi, with integrated LED and EMC suppression

Features

  • Ideal interface for PLC and electronic systems
  • AC coils & DC coils
  • Instant ejection of relay using plastic retaining clip
  • Supply status indication and coil suppression module
Technical specifications
Connection screw connection
Version coupling relay
Contact type 2 Form C (NO/NC)
Contact material AgNi
Rated voltage (AC) 250 V
Rated current 8 A
Degree of protection (IP) IP40
Coil voltage (DC) 24 V
Coil resistance 900 Ω
Status display LED, green
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Coil voltage (DC)
Contact material
Rated voltage (AC)
Connection
Rated current
Coil resistance
Degree of protection (IP)
Version
Coil voltage (AC)
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
Contact material
Rated voltage (AC)
Connection
Rated current
Coil resistance
Degree of protection (IP)
Version
Coil voltage (AC)
Coupling relay 2 Form C (NO/NC), 24 V (DC), 10 A, 250 V (AC), 49.62.9.024.0050
Order No.:
 34G2318
Manufacturer:
 Finder
Manufacturer SKU:
 49.62.9.024.0050
Available: 13 pcs. Leadtime: 5 Weeks **
Total Price: 21.48 € *
1 pcs.
21.4795 €
5 pcs.
20.1943 €
15 pcs.
19.4208 €
50 pcs.
18.5521 €
150 pcs.
17.7905 €
2 Form C (NO/NC)
24 V
AgNi
250 V
screw connection
10 A
IP20
coupling relay