Coupling relay for DIN-rail with screw terminals 1 CO contact 10 A / 250 V AC coil voltage 24 V DC contact material AgNi-hard gold plated, with integrated LED and EMC suppression
Features
Connection | screw connection | |
Version | coupling relay | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi, gold-plated | |
Rated voltage (AC) | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP40 | |
Coil voltage (DC) | 24 V | |
Coil resistance | 1200 Ω | |
Status display | LED, green |
Country of origin | IT |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available