933139100 | Hirschmann Automation and Control

Socket, M12, 4 pole, screw connection, Coupling nut, straight, 933139100

Order No.: 50F120
EAN: 4099889692129
MPN:
933139100
ELKA 4012 PG7 SW
Series: ELKA
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
12.2927 € *
Available: 165 pcs.
Next delivery: 100 pcs. on 2024-11-26
Leadtime: 35 Weeks **
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
10 pcs.
10.8052 €
100 pcs.
9.5081 €
250 pcs.
9.1154 €
1000 pcs.
8.5204 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector M 12, type Hirschmann EL.

With screw lock; Rated voltage: 250 V AC/DC. Rated current: 4.0 A. Contacts: gold-plated, CuSn. Conductor cross-section: max. 0.75 mm². Contact block and housing: PA. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Housing and contact carrier inflammability: UL 94 V-2. Operating temperatures: - 25 to max. +90 °C. Cable bushing: Pg 7, cable outlet: max. 6.8/9.5 mm.

Straight cable sockets, type ELKA.

Technical attributes (type, number of poles, screw lock (M 8/M12), cable bushing): ELKA 4012 Pg 7, 4-pole, M 12, Pg 7

Technical specifications
Version socket
Additional parts equipped
Thread size M12
Coding A
Contact connection screw connection
contact surface tin-plated
Assembly cable assembly
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking Coupling nut
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
contact surface
Type of locking
Pin number
Assembly
Thread size
Contact connection
Additional parts
Version
Coding
Orientation
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Type of locking
Pin number
Assembly
Thread size
Contact connection
Additional parts
Version
Coding
Orientation
Degree of protection (IP)
Socket, M12, 4 pole, screw connection, Coupling nut, straight, 933139100
Order No.:
 50F120
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933139100
Available: 165 pcs. Leadtime: 35 Weeks ** Next delivery: 100 pcs. on 2024-11-26
Total Price: 12.29 € *
1 pcs.
12.2927 €
10 pcs.
10.8052 €
100 pcs.
9.5081 €
250 pcs.
9.1154 €
1000 pcs.
8.5204 €
tin-plated
Coupling nut
4 pole
cable assembly
M12
screw connection
equipped
socket
A
straight
IP67
Socket, M8, 4 pole, solder pins, screw locking, straight, 933367100
Order No.:
 50F119
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933367100
Available: 34 pcs. Leadtime: 1 Week **
Total Price: 12.72 € *
1 pcs.
12.7211 €
10 pcs.
11.1860 €
50 pcs.
10.4363 €
150 pcs.
9.9722 €
500 pcs.
9.4724 €
gold-plated
screw locking
4 pole
PCB mounting
M8
solder pins
equipped
socket
straight
IP67
Socket, M12, 5 pole, screw connection, Coupling nut, straight, 933171100
Order No.:
 50F125
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933171100
Available: 177 pcs. Leadtime: 37 Weeks **
Total Price: 11.44 € *
1 pcs.
11.4359 €
tin-plated
Coupling nut
5 pole
cable assembly
M12
screw connection
equipped
socket
A
straight
IP67
Socket, M12, 4 pole, screw connection, Coupling nut, straight, 933169100
Order No.:
 50F122
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933169100
Available: 98 pcs. Leadtime: 17 Weeks **
Total Price: 13.32 € *
1 pcs.
13.3161 €
10 pcs.
11.7215 €
50 pcs.
10.9242 €
150 pcs.
10.4482 €
500 pcs.
9.9008 €
tin-plated
Coupling nut
4 pole
cable assembly
M12
screw connection
equipped
socket
A
straight
IP67
Socket, M8, 3 pole, solder pins, screw locking, straight, 933366100
Order No.:
 50F118
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933366100
Available: 137 pcs. Leadtime: 1 Week **
Total Price: 14.41 € *
1 pcs.
14.4109 €
10 pcs.
12.6854 €
50 pcs.
11.8405 €
150 pcs.
11.2931 €
gold-plated
screw locking
3 pole
PCB mounting
M8
solder pins
equipped
socket
straight
IP67
Socket, M12, 5 pole, screw connection, Coupling nut, straight, 933170100
Order No.:
 50F124
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933170100
Available: 338 pcs. Leadtime: 51 Weeks ** Next delivery: 100 pcs. on 2024-11-12
Total Price: 14.26 € *
1 pcs.
14.2562 €
10 pcs.
12.5545 €
100 pcs.
10.9956 €
250 pcs.
10.5910 €
tin-plated
Coupling nut
5 pole
cable assembly
M12
screw connection
equipped
socket
A
straight
IP67