932460100 | Hirschmann Automation and Control
Jack, 6 pole, solder cup, screw locking, straight, 932460100
Circular connector to MiL-C 5015 or VG 95 342, type Hirschmann CM.
Robust, vibration-proof, impact-resistant, for ultimate stress, screwable version; Pin diameter: 1.6 mm. Rated voltage: 50 V AC/DC. Contact resistance: <5.0 mohm. Material housing/ contact block: PA 66-GF 25. Contact finish: silver. Inflammability class: UL 94 V-1. Housing color: black. Connection type: solder contacts. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Operating temperatures: –40 to +90 °C. Mounting surface temperature: max. 100 °C.
Straight cable sockets, 6-pole + PE, type CM 06 EA 14S-61S.
With ground contact; Cable diameters: 8.0 to 10 mm. Conductor cross-section: max. 1.0 mm². Cable gland: Pg 11. Cable strain relief: clamp. Housing size: 14S. Rated current: 10 A.
Type: CM 06 EA 14S–61S, cable socket
Version | jack | |
Shell Material | polyamide | |
Cable diameter | 8 to 10 mm | |
Contact connection | solder cup | |
contact surface | silver-plated | |
Cable cross-section | 1.0 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 6 pole | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |