75009706 | LAPP

Jack, 17 pole, solder cup, screw locking, straight, 75009706

Order No.: 67F6256
EAN: 4044774421162
MPN:
75009706
EPIC KIT M23 D6 17-POL
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
50.4560 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.4560 €

Circular connector kits, type LAPP EPIC CIRCON M23.

with safe protection against vibration, corrosion and EMC radiation, integrated labeling field, clearly visible and perceptible mating; Contacts: solder terminals. Rated voltage: 100/50 V. Rated surge voltage: 1.5/0.8 kV. Rated current: 7.0 A. Contact resistance: < 4.0 mohm. Cable clamping range: 7.0 to 13.5 mm. Terminal cross section: up to 1.0 mm². Contact material: gold-plated brass. Degree of soiling: 3. Operating temperatures: - 25 to +125 °C. Certifications: VDE, UL, CSA.

17-pole.

Technical attributes (type, version): 75009706, female cable connector

Technical specifications
Version jack
Shell Material zinc die casting
Contact connection solder cup
contact surface gold-plated
Cable cross-section 1.0 mm²
Assembly cable assembly
Orientation straight
Pin number 17 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory