75009690 | LAPP

Jack, 6 pole, solder cup, screw locking, straight, 75009690

Order No.: 67F6206
EAN: 4044774419275
MPN:
75009690
EPIC KIT LS1 D6 6-POL
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
54.5734 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.5734 €

Circular connector kits, type LAPP EPIC CIRCON LS1.

with safe protection against vibration, corrosion and EMC radiation, shield connection terminal, clearly visible and perceptive plugging, label field with removable transparent ring, with crimp terminals. Rated voltage: 630/250 V. Rated surge voltage: 6.0/4.0 kV. Rated current: 22/7.0 A. Contact resistance: < 4.0 mohm. Cable clamping range: 7.5 to 15.5 mm. Terminal cross-section: 0.5 to 2.5/0.14 to 1.0 mm². Contact material: gold-plated brass. Degree of soiling: 3. Operating temperatures: - 25 to +125 °C. Certifications: VDE, UL, CSA.

6-pole with 2.0 mm contacts.

Number of contacts: 5 + PE.

Technical attributes (type, version): 75009690, female cable connector

Technical specifications
Version jack
Shell Material zinc die casting
Contact connection solder cup
contact surface gold-plated
Cable cross-section 0.5-2.5 mm²
Assembly panel mounting
Orientation straight
Pin number 6 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory