934125100 | Hirschmann Automation and Control

Jack, 4 pole, screw connection, screw locking, straight, 934125100

Order No.: 50F3994
EAN: 4099889725582
MPN:
934125100
CA 3 LD
Series: CA
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
13.8992 € *
Available: 100 pcs.
Leadtime: 7 Weeks **
Total Price:
13.90 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8992 €
10 pcs.
12.2332 €
50 pcs.
11.3883 €
150 pcs.
10.9004 €
500 pcs.
10.3530 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 3-pole + PE, type Hirschmann CA 3.

Robust. Dimensions, size, pole arrangements and the type of terminals are compatible with circular connector series of other brands; Housing: impact resistant, glass fiber-reinforced plastic (black). Mounting: vibration-proof with interlocking ring. Degree of protection to IEC 60529: IP 67. Degree of soiling: 3. Rated voltage: 400 VAC, 250 VDC. Rated current: 16 A AC/10 A DC. Contact resistance: 3.0 mohm. Cable gland: M 22 x 2. Pin diameter: 2.0 mm. Contact finish: silver. Type of connection: screw terminals. Conductor cross-section: max. 2.5 mm². Operating temperatures: –40 to +90 °C. Inflammability to UL standard 94 V-0. Certifications: VDE, UL.

Cable sockets, straight and angled, type CA 3.

With integrated strain relief, suitable for cable diameters from 6.0 to 12 mm.

Type: CA 3 LD, cable socket, straight

Technical specifications
Version socket
Additional parts unequipped
Shell Material brass
Cable diameter 6 to 12 mm
Contact connection screw connection
contact surface silver-plated
Cable cross-section 0.5-2.5 mm²
Assembly cable assembly
Orientation straight
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 50F408

Manufacturer SKU:

 831532400

 

Available: 387 pcs. Leadtime: 2 Weeks **
5.16 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1646 €
10 pcs.
4.5577 €
100 pcs.
3.9865 €
250 pcs.
3.8318 €
1000 pcs.
3.5938 €