CXB 15K1 | Kern - Waagen

Counting scale, 15 kg/1 g, CXB 15K1

Order No.: 12L6594
EAN: 4045761085466
MPN:
CXB 15K1
Series: CXB
Kern - Waagen
default L
Image may differ
Unit Price (€ / pc.)
401.3275 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
401.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
401.3275 €

Counting scales, Kern CXB.

With backlit LCD (digit height: 18 mm), output of an acoustic signal on reaching the target weight, integrated power supply

Ambient temperatures: - 10 to +40 °

Net weight: approx. 4.0 kg

Scale dimensions: W 300, H 330, D 110 mm

Weighing plate dimensions: 300 x 225 mm.

Technical attributes (type, max. weighing range, readability and reproducibility, linearity, lowest item weight/number of pieces): CXB 15K1, 15 kg, 1.0 g, ±2.0 g, 0.5 g

Technical specifications
Readability 1 g
Version counting scale
Weighing Capacity 15 kg
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Readability
Weighing Capacity
Version
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Readability
Weighing Capacity
Version
Counting scale, 15 kg/5 g, CXB 15K5NM
Order No.:
 12L6883
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 CXB 15K5NM
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 429.59 € *
1 pcs.
429.5900 €
5 g
15 kg
counting scale
Counting scale, 3 kg/200 mg, CXB 3K0.2
Order No.:
 12L6590
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 CXB 3K0.2
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 395.68 € *
1 pcs.
395.675 €
200 mg
3 kg
counting scale
Counting scale, 15 kg/1 g, CXB 15K1
Order No.:
 12L6594
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 CXB 15K1
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 401.33 € *
1 pcs.
401.3275 €
1 g
15 kg
counting scale
Counting scale, 6 kg/500 mg, CXB 6K0.5
Order No.:
 12L6592
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 CXB 6K0.5
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 395.68 € *
1 pcs.
395.675 €
500 mg
6 kg
counting scale
Counting scale, 30 kg/10 g, CXB 30K10NM
Order No.:
 12L6884
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 CXB 30K10NM
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 429.59 € *
1 pcs.
429.5900 €
10 g
30 kg
counting scale
Counting scale, 3 kg/1 g, CXB 3K1NM
Order No.:
 12L6885
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 CXB 3K1NM
Available: 0 pcs. Available in 5 Days: 16 pcs. Leadtime: 1 Week **
Total Price: 429.59 € *
1 pcs.
429.5900 €
1 g
3 kg
counting scale
Counting scale, 6 kg/2 g, CXB 6K2NM
Order No.:
 12L6886
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 CXB 6K2NM
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 429.59 € *
1 pcs.
429.5900 €
2 g
6 kg
counting scale
Counting scale, 30 kg/2 g, CXB 30K2
Order No.:
 12L6596
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 CXB 30K2
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 395.68 € *
1 pcs.
395.675 €
2 g
30 kg
counting scale