440-33N | Kern - Waagen

Counting scale, 200 g/10 mg, 440-33N

Order No.: 12L6540
EAN: 4045761012950
MPN:
440-33N
Series: 440
Kern - Waagen
default L
Image may differ
Unit Price (€ / pc.)
339.15 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
339.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
339.15 €

Counting scales, Kern 440-.

Uncomplicated, fast and simple operation with 4 keys. Simple press the On key, the display is set to zero, place the goods onto the scale, read off the weight. Calibration program (Cal) for setting the precision. Supplied with external calibration weight; Counting: Selectable reference batches: 5, 10, 25 or 50 pieces. Display changeover from pieces to weight. Recipe weighing: separate memory for the container's tare weight and for the recipe components (net total). Percentage calculation: Display of the deviation from the reference weigh (100 %) in% instead of grams. Data interface: RS232C. Features: battery operation (9.0 VDC) with Auto-Off and with 230 V power adapter (included in the package) by switching over the power supply input. Scale dimensions: W 165, WD 230, H 80 mm. The battery is available on separate order (9.0 V block battery).

Weighing range 200 g, type 440-33N.

Readability: 0.01 g. Reproducibility: 0.01 g. Linearity: ±0.02 g. Minimum object weight for piece counting: 0.02 g. Stainless steel weighing plate: 105 mm. Diameter. Net weight: approx. 1000 g.

Technical specifications
Readability 10 mg
Version counting scale
Weighing Capacity 0.2 kg
Logistics
Country of origin CN
Customs tariff number 90160010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Readability
Weighing Capacity
Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Readability
Weighing Capacity
Version
Counting scale, 200 g/10 mg, 440-33N
Order No.:
 12L6540
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 440-33N
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 339.15 € *
1 pcs.
339.15 €
10 mg
0.2 kg
counting scale
Counting scale, 6 kg/1 g, 440-53N
Order No.:
 12L6546
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 440-53N
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 226.94 € *
1 pcs.
226.9449 €
1 g
6 kg
counting scale
Counting scale, 1 kg/100 mg, 440-45N
Order No.:
 12L6542
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 440-45N
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 282.63 € *
1 pcs.
282.625 €
100 mg
1 kg
counting scale
Counting scale, 2 kg/100 mg, 440-47N
Order No.:
 12L6544
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 440-47N
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 339.15 € *
1 pcs.
339.15 €
100 mg
2 kg
counting scale