DIN 965 HM2,5X6 4.8 ZN | Screws, Threaded Rods

Countersunk head screw, PH-Recess, M2.5, 6 mm, steel, galvanized, DIN 965/ISO 7046

Order No.: 16H2536
EAN: 4099889499520
MPN:
DIN 965 HM2,5X6 4.8 ZN
default L
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Available: 25,526 pcs.
Leadtime: 1 Week **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0214 €
1000 pcs.
0.0167 €
5000 pcs.
0.0131 €
10000 pcs.
0.0086 €
*incl. VAT plus shipping costs
**Subject to prior sale

Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.

With Phillips cross-recess.

Technical specifications
Version countersunk head screw
Spindle drive type PH-Recess
Thread size M2.5
Head shape Countersunk head
Length 6 mm
Material steel, galvanized
Standard number DIN 965/ISO 7046
Logistics
Country of origin DE
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Thread size
Material
Standard number
Version
Head shape
Spindle drive type
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Thread size
Material
Standard number
Version
Head shape
Spindle drive type
Countersunk head screw, PH-Recess, M4, 25 mm, steel, galvanized, DIN 965/ISO 7046
Order No.:
 16H2654
Manufacturer SKU:
 HM4X25 D965-4.8:A2K
Available: 742 pcs. Leadtime: 1 Week **
Total Price: 3.09 € *
50 pcs.
0.0619 €
100 pcs.
0.0524 €
1000 pcs.
0.0381 €
5000 pcs.
0.0309 €
10000 pcs.
0.0190 €
25 mm
M4
steel, galvanized
DIN 965/ISO 7046
countersunk head screw
Countersunk head
PH-Recess
Countersunk head screw, PH-Recess, M5, 12 mm, steel, galvanized, DIN 965/ISO 7046
Order No.:
 16H2556
Manufacturer SKU:
 HM5X12 D965-4.8:A2K
Available: 785 pcs. Leadtime: On Request **
Total Price: 1.24 € *
20 pcs.
0.0619 €
100 pcs.
0.0440 €
1000 pcs.
0.0333 €
5000 pcs.
0.0262 €
10000 pcs.
0.0167 €
12 mm
M5
steel, galvanized
DIN 965/ISO 7046
countersunk head screw
Countersunk head
PH-Recess